| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-804 |
333-032-555-804
| Heilind Number: | EDA333-032-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for your electronic projects. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 32 positions allow for versatile connectivity options. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential connector, a must-have in your inventory.

