| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-807 |
333-032-555-807
| Heilind Number: | EDA333-032-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Engineered for optimal performance, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. Boasting 32 positions and a 3A amperage rating, it facilitates efficient data transfer. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a reliable solution for your connectivity needs.

