| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-808 |
333-032-555-808
| Heilind Number: | EDA333-032-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features 32 positions across two rows, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, with an amperage rating of 3A. Perfect for industrial applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have component in your connectivity arsenal. Elevate your PCB design with this high-quality Card Edge Connector.

