| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-555-812 |
333-032-555-812
| Heilind Number: | EDA333-032-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row design and 32 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications, making it a must-have in your electronic projects. Elevate your PCB design with this essential component.

