| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-556-207 |
333-032-556-207
| Heilind Number: | EDA333-032-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for performance and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it ensures efficient power transmission. The two-row layout with 32 positions offers ample room for multiple connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality to streamline your PCB assembly process.

