| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-556-212 |
333-032-556-212
| Heilind Number: | EDA333-032-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout, it offers ample space for up to 32 positions, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports high-power applications. Perfect for board-to-board connections, this connector features a .156-inch pitch and .2-inch row spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.

