| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-556-807 |
333-032-556-807
| Heilind Number: | EDA333-032-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The connector offers a secure fit with its two rows and 32 positions, making it ideal for complex circuit setups. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Explore seamless board-to-board connectivity with this essential component.

