| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-101 |
333-032-558-101
| Heilind Number: | EDA333-032-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 32 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. The right-angle mount orientation and a pitch of .156 inches make installation a breeze. Elevate your PCB connections with this essential component.

