| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-107 |
333-032-558-107
| Heilind Number: | EDA333-032-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your circuit connections with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row with 32 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Trust in this high-quality connector for your electronic assemblies.

