| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-112 |
333-032-558-112
| Heilind Number: | EDA333-032-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing a versatile Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant Green color adds a pop of personality while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row configuration and 32 positions, this connector offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Featuring a Right Angle mount orientation, it's ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various projects in the electronics industry.

