| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-201 |
333-032-558-201
| Heilind Number: | EDA333-032-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic applications. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring reliability and safety. With a double-row configuration and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it guarantees a secure fit in any setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component.

