| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-203 |
333-032-558-203
| Heilind Number: | EDA333-032-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, it adds a pop of style to your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding conditions. With two rows of 32 positions in total, it offers ample space for connectivity. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectors with this essential component.

