| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-204 |
333-032-558-204
| Heilind Number: | EDA333-032-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .156 inches and a spacing of .2 inches, you can rely on secure and efficient data transmission. Boasting 32 positions, this connector guarantees comprehensive connectivity for your electronic devices. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential connector, a must-have in any electronic setup.

