| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-208 |
333-032-558-208
| Heilind Number: | EDA333-032-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transfer. Boasting two rows of 32 copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers efficient signal transmission. Its right-angle mount orientation makes it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB connectivity with this essential component.

