| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-602 |
333-032-558-602
| Heilind Number: | EDA333-032-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers superior functionality. Made with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With a single row design, it provides easy installation and maintenance. Boasting 32 positions and a pitch of .156 inches, it accommodates multiple connections with precision. The right angle mount orientation offers flexibility in PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.

