| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-604 |
333-032-558-604
| Heilind Number: | EDA333-032-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The connector features a single row layout with 32 positions, allowing for efficient signal transmission. Crafted from robust Copper Alloy, its contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for applications demanding secure board-to-board connections, this connector is a must-have for your electronic projects.

