| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-607 |
333-032-558-607
| Heilind Number: | EDA333-032-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and durability. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Featuring a single row layout with 32 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Its right-angle mount orientation allows for space-efficient placement. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your connection solutions with this high-quality Card Edge Connector.

