| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-558-802 |
333-032-558-802
| Heilind Number: | EDA333-032-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transfer, ideal for high-speed data transmission. With two rows and 32 positions, it offers ample connectivity options for your PCBs. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for seamless board-to-board connections in your electronic projects.

