| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-103 |
333-032-559-103
| Heilind Number: | EDA333-032-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Boasting a current rating of 3 A, it ensures efficient power transmission. With 32 positions in a single row and a pitch of .156 inches, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees secure and low-resistance connections, while the right-angle mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and reliability for seamless data transmission and power delivery in your electronic systems.

