| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-107 |
333-032-559-107
| Heilind Number: | EDA333-032-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector combines both durability and functionality, with a 3A amperage capacity suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance. With a single row design and 32 positions, it offers seamless board-to-board connections. The right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for use in a range of electronic devices, this connector is a must-have for any project.

