| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-201 |
333-032-559-201
| Heilind Number: | EDA333-032-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material made of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. Perfect for applications requiring precision and durability, this connector boasts two rows with a total of 32 positions, allowing for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB assembly with this essential component.

