| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-203 |
333-032-559-203
| Heilind Number: | EDA333-032-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic circuits with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of contacts crafted from high-quality Copper Alloy, it ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 32 available positions allow for versatile connection options. Designed for seamless integration, the right-angle mount orientation offers flexibility in assembly. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the telecommunications, automotive, and industrial sectors. Trust in its performance to optimize the functionality of your electronic devices.

