| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-207 |
333-032-559-207
| Heilind Number: | EDA333-032-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in striking green. With a double-row configuration and 32 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch guarantee reliable performance. Suitable for right-angle mounting, it operates at a wide temperature range of -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

