| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-602 |
333-032-559-602
| Heilind Number: | EDA333-032-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 32 positions, ensuring optimal performance in various electronic applications. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers visual appeal but also guarantees high-temperature resistance, with an operating range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing reliable conductivity. Its right-angle mount orientation and .156-inch pitch make for convenient installation, while the .2-inch row spacing allows for efficient utilization of space on your PCB. Trust in the quality and functionality of this connector for your electronic projects.

