| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-607 |
333-032-559-607
| Heilind Number: | EDA333-032-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing, along with a right angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your electronics with this essential component, perfect for various applications.

