| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-612 |
333-032-559-612
| Heilind Number: | EDA333-032-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row design and 32 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential connector.

