| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-804 |
333-032-559-804
| Heilind Number: | EDA333-032-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Crafted with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a compact design and right-angle mount orientation, it saves valuable space on your board while facilitating easy access. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring two rows with a total of 32 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB needs. Upgrade your board-to-board connections with this essential component.

