| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-808 |
333-032-559-808
| Heilind Number: | EDA333-032-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connection game with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and 32 positions, it offers ample connectivity for your circuit board needs. The contact material, Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component.

