| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-559-812 |
333-032-559-812
| Heilind Number: | EDA333-032-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for secure and efficient PCB connections. Featuring a vibrant green color, this connector is not only visually striking but also stands out in functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows and 32 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the PCB. The right-angle mount orientation provides flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance for seamless board-to-board connections.

