| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-560-203 |
333-032-560-203
| Heilind Number: | EDA333-032-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission. The 32-position, dual-row design allows for efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, this connector guarantees optimal performance. Upgrade your connectivity game with this essential component.

