| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-560-207 |
333-032-560-207
| Heilind Number: | EDA333-032-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 32 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees stable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industries. Trust in this connector for optimal performance in your electronic assemblies.

