333-032-560-212

Heilind Number:EDA333-032-560-212
Manufacturer:EDAC
Manufacturer Number:333-032-560-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-032-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a double-row design and 32 positions, it offers ample connectivity options for your projects. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission, while the -40 to 105°C operating temperature range makes it suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for achieving robust and stable connections.