| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-560-802 |
333-032-560-802
| Heilind Number: | EDA333-032-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides seamless integration for up to 32 positions. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Rated for an extensive operating temperature range of -40 to 105 °C, it guarantees consistent functionality in demanding environments. Upgrade your connectivity solutions with this essential component.

