| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-560-807 |
333-032-560-807
| Heilind Number: | EDA333-032-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency, this connector features two rows of 32 positions each, ensuring optimal signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for applications requiring a current rating of up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides reliability in various operating conditions. Trust in our connector to deliver seamless connectivity and support the performance of your electronic devices.

