| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-032-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-032-560-812 |
333-032-560-812
| Heilind Number: | EDA333-032-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-032-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a streamlined design in a vibrant green hue, it not only adds a pop of color but also ensures seamless power transmission. With a maximum amperage of 3 A, it offers reliable performance, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows of contacts made from high-quality Copper Alloy, providing efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its 32 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.

