| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-520-108 |
333-033-520-108
| Heilind Number: | EDA333-033-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 33 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

