| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-520-112 |
333-033-520-112
| Heilind Number: | EDA333-033-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-520-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission with a 3A capacity. With 33 positions spaced at a .156-inch pitch and single-row configuration, it offers efficient data transfer in a compact form. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our green-colored connector for secure, straight-mount installation and elevate your electronic assemblies to the next level.

