| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-520-608 |
333-033-520-608
| Heilind Number: | EDA333-033-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-520-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable contact for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting functionality. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional engineer or a DIY enthusiast, this green connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless data transmission like never before.

