| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-103 |
333-033-521-103
| Heilind Number: | EDA333-033-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row layout with 33 positions, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB assembly with this essential component.

