| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-104 |
333-033-521-104
| Heilind Number: | EDA333-033-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers high performance with a 3 A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power and data transmission. With 33 positions and a .156-inch pitch, it allows for seamless integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry.Upgrade your connectivity solutions today with this essential component.

