| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-108 |
333-033-521-108
| Heilind Number: | EDA333-033-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row with 33 positions, ensuring ample connectivity for your electronic devices. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing seamless integration into your PCB layout. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional strength and protection. With a contact material of Copper Alloy, it ensures reliable conductivity for your circuits. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.

