| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-112 |
333-033-521-112
| Heilind Number: | EDA333-033-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this green connector boasts a 3A amperage capacity and features a single row of 33 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in diverse industrial environments. With a .156 inch pitch and .2 inch row spacing, precise alignment is guaranteed during installation. Operating seamlessly at temperatures ranging from -40 to 105°C, it offers consistent functionality even in extreme conditions. Perfect for board-to-board PCB connections, this connector, with its straight mount orientation, is a must-have for your electronic assembly projects.

