| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-602 |
333-033-521-602
| Heilind Number: | EDA333-033-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions and a .156-inch pitch, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers exceptional strength and conductivity. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. The straight mount orientation and green color make it easy to install and identify, while the 3A amperage rating ensures efficient power transmission. Upgrade your PCB assembly with this essential connector and experience seamless connectivity like never before.

