| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-521-607 |
333-033-521-607
| Heilind Number: | EDA333-033-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a single row configuration with 33 positions, offering reliable and efficient contact points for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic designs.

