| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-523-102 |
333-033-523-102
| Heilind Number: | EDA333-033-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance. With a single row layout, it offers 33 positions at a pitch of .156 inches, ideal for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your electronic assemblies with this essential component for efficient and secure data transmission.

