| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-523-108 |
333-033-523-108
| Heilind Number: | EDA333-033-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design optimized for seamless integration. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration with 33 positions offers ample connectivity options, while the copper alloy contact material ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are a breeze. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the realm of PCB connectivity. Elevate your projects with this essential component, offering the perfect blend of functionality and durability.

