| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-523-112 |
333-033-523-112
| Heilind Number: | EDA333-033-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-523-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 33 positions, it facilitates efficient signal transfer. The copper alloy contact material and precise pitch of .156 inches guarantee optimal conductivity. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is versatile and reliable in various environments. Elevate your PCB connectivity with this essential component.

