| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-523-604 |
333-033-523-604
| Heilind Number: | EDA333-033-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The green color adds a touch of visual distinction while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

