| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-524-104 |
333-033-524-104
| Heilind Number: | EDA333-033-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-524-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.

