| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-033-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-033-540-101 |
333-033-540-101
| Heilind Number: | EDA333-033-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-033-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, with a pitch of .156 inches for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power delivery and stability. Whether for industrial or commercial applications, this green-colored connector, with straight mount orientation, is the perfect choice for your PCB interconnection needs.

